
The P500-G200-WH is a dual transient voltage suppressor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 200mA and an output current of 400mA. The device is packaged in a surface mount package and is RoHS compliant. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns P500-G200-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| Height | 0.85mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Current | 400mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 55R |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | TBU® |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| Width | 4mm |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Bourns P500-G200-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
