Bourns P650-U180-WH technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 180mA |
| Height | 0.85mm |
| Length | 7.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 180mA |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Current | 360mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 6R |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | TBU® |
| Termination | SMD/SMT |
| Voltage Rating | 650V |
| Width | 6.25mm |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Bourns P650-U180-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
