The P6SMB39A transient voltage suppressor diode from Bourns features a silicon element with a maximum reverse voltage of 33.3V and a maximum non-repetitive peak reverse power dissipation of 600W. Operating over a temperature range of -55°C to 150°C, this unidirectional diode is suitable for surface mount applications in the DO-214AA package type. The P6SMB39A is a single-element device with a dual terminal position.
Bourns P6SMB39A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33.3 |
| Breakdown Voltage-Min | 37.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns P6SMB39A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.