Bidirectional Transient Voltage Suppressor Diode, 600W peak reverse power dissipation. Features a repetitive peak reverse voltage of 36.8V and a breakdown voltage range of 40.9V to 45.2V. This single-element silicon diode operates bidirectionally, housed in a DO-214AA (SMB) package with two terminals. Operating temperature range spans from -55°C to 150°C.
Bourns P6SMB43CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36.8 |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 45.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns P6SMB43CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.