
Bidirectional Transient Voltage Suppressor (TVS) diode, designed for surface mount applications. Features a 850V voltage rating and 425V working voltage, with a 1µs response time. Offers a 120mA current rating and 200mA surge current capability. Packaged in a DFN SMD case, this component operates within a temperature range of -40°C to 85°C. Supplied on tape and reel with 3000 units per package.
Sign in to ask questions about the Bourns P850-G120-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns P850-G120-WH technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 120mA |
| Height | 0.85mm |
| Length | 8.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 55R |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | P850-G |
| Termination | SMD/SMT |
| Voltage Rating | 850V |
| Width | 4mm |
| Working Voltage | 425V |
| RoHS | Compliant |
Download the complete datasheet for Bourns P850-G120-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
