Bourns P850-G200-WHX technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TBU® |
| Working Voltage | 425V |
| RoHS | Compliant |
Download the complete datasheet for Bourns P850-G200-WHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.