Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns P850-U180-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Package Type | DFN |
| Number of Terminals | 6 |
| Product Length (mm) | 7.85 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 0.95 |
| Configuration | Unidirectional |
| Maximum Operating Current | 180mA |
| Maximum Output Current | 360mA |
| Typical Quiescent Current | 1mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8541500080 |
| Schedule B | 8541500080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bourns P850-U180-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.