The PCW1D-B16-CAB102 is a linear conductive plastic variable resistor with a resistance of 1kR and a tolerance of 20%. It has a single turn and operates within a temperature range of -55°C to 125°C. The resistor is terminated with solder and has a weight of 0.740753oz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Weight | 0.740753oz |
| RoHS | Not Compliant |