
The PCW1D-B16-MAB753 is a 6.35mm diameter, 7.42mm height, 12.7mm length variable resistor with a 20% tolerance. It is designed for panel-mount applications and has a maximum power dissipation of 750mW. The resistor is constructed with conductive plastic and has a maximum operating temperature of 125°C and a minimum operating temperature of 1°C.
Bourns PCW1D-B16-MAB753 technical specifications.
| Diameter | 6.35mm |
| Height | 7.42mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 750mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Resistance | 75kR |
| Resistor Type | Conductive Plastic |
| Series | PC-Slimline |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| Weight | 0.740753oz |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PCW1D-B16-MAB753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.