5k Ohm linear taper potentiometer with 20% tolerance, featuring a conductive plastic resistive element. Rated for 750mW maximum power dissipation and operating across a temperature range of -1°C to 125°C. This single-turn, single-gang potentiometer offers pin terminations and supports panel, through-hole, and bracket mounting. Dimensions include a 6.35mm shaft diameter and a body size of 23.37mm x 27.36mm.
Bourns PCW1D-B24-BAB502L technical specifications.
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Height | 27.36mm |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Mount | Panel, Through Hole, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1D-B24-BAB502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
