
Conductive plastic potentiometer featuring 10kR resistance and 20% tolerance. This general-purpose variable resistor offers a linear taper and 5% linearity. Designed for panel or through-hole mounting with brackets, it operates within a temperature range of 1°C to 125°C and has a maximum power dissipation of 750mW. The component utilizes conductive plastic technology and has pin terminations.
Bourns PCW1J-B24-BAB103L technical specifications.
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Height | 0.327inch |
| Length | 23.37mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Panel, Through Hole, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-B24-BAB103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
