
Single-turn, linear taper potentiometer with 100kR resistance and 20% tolerance. Features conductive plastic technology, 5% linearity, and a maximum power dissipation of 750mW. Designed for panel mounting with brackets, this 22mm square potentiometer has a 0.25-inch actuator diameter and 0.75-inch actuator length. Operating temperature range is 1°C to 125°C.
Bourns PCW1J-B24-BAB104L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Height | 0.327inch |
| Length | 23.37mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 750mW |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-B24-BAB104L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.