
The PCW1J-B24-BAB105 is a conductive plastic variable resistor with a linear taper, rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 1MR and a tolerance of 20%. The resistor is a single gang, single turn device with a termination type of pin. It is manufactured by Bourns.
Checking distributor stock and pricing after the page loads.
Bourns PCW1J-B24-BAB105 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.740753oz |
| RoHS | Not Compliant |