
The PCW1J-B24-BAB105L is a conductive plastic variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -1°C. It has a resistance of 1MR and a tolerance of 20%. The resistor is available in bulk packaging with 45 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Bourns PCW1J-B24-BAB105L technical specifications.
| Diameter | 6.35mm |
| Length | 19.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |