
Conductive plastic potentiometer with 50k Ohm resistance and 20% tolerance. Features a linear taper, 1 electrical and 1 mechanical turn, and 750mW max power dissipation. Designed for panel or bracket mounting with a 6.35mm diameter shaft and pin termination. Operates within a temperature range of -1°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PCW1J-B24-BCB503L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-B24-BCB503L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
