The Bourns PCW1J-B24-CAB102 is a 1kR conductive plastic linear variable resistor with a diameter of 6.35mm and a length of 19.1mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This resistor features a linear taper and a solder termination, with a tolerance of 20%. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Diameter | 6.35mm |
| Length | 19.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Weight | 0.740753oz |
| RoHS | Not Compliant |