
Conductive plastic potentiometer with 10kR resistance and 20% tolerance. Features a linear taper, 0.75W power dissipation, and a single gang, single turn design. Panel mountable with solder terminations, operating from 1°C to 125°C. Actuator dimensions are 0.25-inch diameter and 0.75-inch length.
Bourns PCW1J-B24-CDB103L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Length | 26.47mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 750mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-B24-CDB103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
