
Single-turn conductive plastic potentiometer with 10kR resistance and 20% tolerance. Features a linear taper, panel or through-hole mounting with brackets, and a 22mm square body. Operates within a temperature range of -1°C to 125°C, with a maximum power dissipation of 750mW and a voltage rating of 350V. Termination is via pin, and the unit is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PCW1J-B24-KAB103L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Length | 22.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Panel, Through Hole, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Weight | 0.740753oz |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-B24-KAB103L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
