
Linear taper potentiometer with 5kR resistance and 20% tolerance. Features conductive plastic technology, a single turn, and 750mW power dissipation. Rated for 350V AC/DC, this panel mount component operates from -1°C to 125°C and has pin terminations. Dimensions include a 6.35mm diameter and 23.37mm length.
Bourns PCW1J-B24-KAB502L technical specifications.
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Mount | Panel, Through Hole, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Weight | 21g |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-B24-KAB502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
