
Single-turn, linear taper potentiometer with 10kR resistance and 20% tolerance. Features a conductive plastic element, panel mount with brackets, and pin termination. Operating temperature range from -1°C to 125°C, with a maximum power dissipation of 750mW. Actuator diameter is 0.25 inches and length is 0.875 inches, within a 22.22mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PCW1J-B28-BAB103L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Height | 23.37mm |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-B28-BAB103L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
