
This conductive plastic variable resistor features a 10kR resistance value with a 20% tolerance, suitable for operating temperatures up to 125°C. It is a single-gang, single-turn device. The resistor is RoHS compliant and available in various configurations.
Sign in to ask questions about the Bourns PCW1J-B32-BAD103L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PCW1J-B32-BAD103L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-B32-BAD103L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.