
The PCW1J-B36-BAB105L is a conductive plastic potentiometer with a resistance of 1MR and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. The potentiometer is designed for panel mount applications and is available in bulk packaging. It is RoHS compliant and features a linear taper.
Bourns PCW1J-B36-BAB105L technical specifications.
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-B36-BAB105L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
