The Bourns PCW1J-C24-BAB105 is a 1MR, 20% conductive plastic linear variable resistor with a 1-turn configuration and pin termination. It operates within a temperature range of -55°C to 125°C. The resistor is a single gang, single turn device with a resistance value of 1 megohm.
Checking distributor stock and pricing after the page loads.
Bourns PCW1J-C24-BAB105 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.740753oz |
| RoHS | Not Compliant |