
Single-turn conductive plastic potentiometer with 2kR resistance and 20% tolerance. Features a 22mm square body, 0.25-inch actuator diameter, and 0.75-inch actuator length. Designed for panel and bracket mounting, this linear taper potentiometer operates from -1°C to 125°C with a maximum power dissipation of 750mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PCW1J-C24-BCB202L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 2kR |
| Resistor Type | Conductive Plastic |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-C24-BCB202L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.