
Single-turn conductive plastic potentiometer with 10kR resistance and 20% tolerance. Features a 22mm square body, panel mount, and solder termination. Maximum power dissipation is 750mW, operating temperature range is -1°C to 125°C. Actuator dimensions are 0.25-inch diameter and 0.75-inch length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PCW1J-C24-CAB103L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Length | 26.47mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-C24-CAB103L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
