
Single-turn conductive plastic potentiometer with 100kR resistance and 20% tolerance. Features a 22mm square body, panel mount, and solder termination. Operates from -1°C to 125°C with a maximum power dissipation of 750mW. Includes a 0.25-inch diameter actuator with a 0.75-inch length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PCW1J-C24-CEB104L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Length | 26.47mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 750mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-C24-CEB104L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
