
Conductive plastic potentiometer with 10k Ohm resistance and 20% tolerance. Features a linear taper, 1 electrical and 1 mechanical turn, and a maximum power dissipation of 750mW. Designed for panel or bracket mounting with a 6.35mm diameter shaft. Operates within a temperature range of -1°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PCW1J-C28-KAB103L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-C28-KAB103L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
