
Potentiometer, 100kR resistance with a linear taper and 20% tolerance. Features a conductive plastic resistor type and technology, with a single gang and single turn. Mounts via panel or brackets, offering a 0.25-inch actuator diameter and 0.875-inch actuator length. Operates within a temperature range of 1°C to 125°C, with a maximum power dissipation of 750mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PCW1J-C28-KAB104L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 750mW |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-C28-KAB104L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
