The Bourns PCW1J-J20-GDE502L is a conductive plastic variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -1°C. It features a resistance of 5kΩ with a tolerance of 20%. The resistor is packaged in a tray with 45 pieces and has a termination type of pin. It is a single-turn variable resistor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |