
10k Ohm linear taper potentiometer with 20% tolerance, featuring a conductive plastic resistive element and a 3/4W power dissipation rating. This general-purpose variable resistor offers 1 mechanical and 1 electrical turn, with a 6mm diameter shaft and a 0.236-inch actuator diameter. Designed for panel or bracket mounting, it operates within a temperature range of -1°C to 125°C and terminates with pins.
Bourns PCW1J-R19-BAB103L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Depth | 22.22mm |
| Diameter | 6mm |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 750mW |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-R19-BAB103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
