The PCW1J-R24-AAB104 is a conductive plastic variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 100kR and a tolerance of 20%. The resistor is a single-turn type with a linear taper and is terminated with a pin. It is available in a package quantity of 45.
Bourns PCW1J-R24-AAB104 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.