
General purpose conductive plastic potentiometer with 5k Ohm resistance and 20% tolerance. Features a 6mm diameter, 23.37mm length, and 22.22mm depth, with a 0.236-inch actuator diameter and 0.945-inch actuator length. Designed for panel or bracket mounting with pin terminations, offering 1 electrical and 1 mechanical turn. Operates within a temperature range of -1°C to 125°C and dissipates a maximum of 750mW.
Bourns PCW1J-R24-BAB502L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.945inch |
| Depth | 22.22mm |
| Diameter | 6mm |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-R24-BAB502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
