Single-turn conductive plastic potentiometer with 1kR resistance and 20% tolerance. Features a 22mm square body, panel mount, and solder termination. Operates from -1°C to 125°C with a maximum power dissipation of 750mW. Includes a 0.236-inch diameter actuator with a 0.945-inch length.
Bourns PCW1J-R24-CAB102L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.945inch |
| Depth | 22.22mm |
| Diameter | 6mm |
| Length | 31.42mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-R24-CAB102L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.