The PCW1J-R24-CCB104 is a single-gang, single-turn conductive plastic variable resistor from Bourns. It features a linear taper and a resistance value of 100kR. The resistor is designed to operate within a temperature range of -55°C to 125°C. It is terminated with solder and has a weight of approximately 0.740753 ounces.
Bourns PCW1J-R24-CCB104 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Weight | 0.740753oz |
| RoHS | Not Compliant |
No datasheet is available for this part.