
Single-turn conductive plastic potentiometer with 5kR resistance and 20% tolerance. Features a linear taper, panel mount with brackets, and pin termination. Operating temperature range from -1°C to 125°C, with a maximum power dissipation of 750mW. Actuator dimensions include a 0.236-inch diameter and 0.945-inch length.
Bourns PCW1J-R24-EAB502L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.945inch |
| Depth | 23.37mm |
| Diameter | 6mm |
| Length | 31.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-R24-EAB502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
