
The PCW1J-R24-KAB104 is a single-gang, single-turn variable resistor from Bourns with a resistance of 100kR. It features a conductive plastic resistor type and a linear taper. The resistor has a termination of pin and a tolerance of 20%. It operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Bourns PCW1J-R24-KAB104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PCW1J-R24-KAB104 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.740753oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PCW1J-R24-KAB104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.