
The PCW1J-R24-KAB104L is a linear variable resistor from Bourns with a maximum power dissipation of 750mW and a resistance of 100kR. It features a conductive plastic resistor type and a PCB termination. The resistor is available in a bulk packaging with 45 units per package. It is RoHS compliant and suitable for use in a wide operating temperature range of -1°C to 125°C.
Sign in to ask questions about the Bourns PCW1J-R24-KAB104L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PCW1J-R24-KAB104L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.945inch |
| Diameter | 6mm |
| Length | 19.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 750mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-R24-KAB104L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
