
The PDA17-AN20-104BK is a linear carbon film potentiometer with a resistance of 100kR and a tolerance of 20%. It has a single turn and is mounted through a hole in a panel. The component is designed to operate within a temperature range of -10°C to 50°C and is compliant with RoHS regulations. The potentiometer has a depth of 17mm and a length of 27.4mm.
Sign in to ask questions about the Bourns PDA17-AN20-104BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PDA17-AN20-104BK technical specifications.
| Depth | 17mm |
| Length | 27.4mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDA17-AN20-104BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
