
The PDA17-SN20-502BK is a carbon film potentiometer with a resistance of 5kR and a tolerance of 20%. It has a linear taper and is a single-turn device. The potentiometer is available in a package quantity of 100 and is RoHS compliant. It has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
Bourns PDA17-SN20-502BK technical specifications.
| Depth | 17mm |
| Length | 27.4mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |