
The PDA17-SS20-103MK is a carbon film potentiometer with an audio taper and a resistance of 10kR. It has a tolerance of 20% and is available in quantities of 100. The potentiometer has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is a single-turn device with a length of 30.5mm and a depth of 23.5mm.
Bourns PDA17-SS20-103MK technical specifications.
| Depth | 23.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.