
Res Carbon Film POT 1M Ohm 20% 1/10W 1(Mech)Turn 6mm (30.5 X 23.3mm) Solder Lug Panel Mount
Bourns PDA17-SS20-105BK technical specifications.
| Depth | 23.3mm |
| Length | 30.5mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDA17-SS20-105BK to view detailed technical specifications.
No datasheet is available for this part.