The PDA17-SS20-502BK is a 1-gang linear potentiometer with a carbon film resistance of 5kR and a tolerance of 20%. It features a panel mount design and is suitable for use in temperatures ranging from -10°C to 50°C. This potentiometer is compliant with RoHS regulations and is manufactured by Bourns.
Bourns PDA17-SS20-502BK technical specifications.
| Depth | 23.3mm |
| Length | 30.5mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Switch Type | Switch |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.