
Res Carbon Film POT 10K Ohm 20% 1/20W 1(Mech)Turn 6mm (35.5 X 23.3mm) Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
| Depth | 23.3mm |
| Length | 35.5mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
