
The PDA17-VN20-503BK is a 50kR carbon film potentiometer with a linear taper and 20% tolerance. It is designed for through hole and panel mounting and has a maximum operating temperature of 50°C. The resistor is RoHS compliant and suitable for use in general applications.
Bourns PDA17-VN20-503BK technical specifications.
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 50kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.