
The PDA17-VS15-504BK is a carbon film potentiometer with a linear taper and a resistance of 500kR. It has a tolerance of 20% and is a 1-gang, 1-turn device. The potentiometer has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is a pin-termination device with a depth of 17mm and a length of 16.1mm.
Checking distributor stock and pricing after the page loads.
Bourns PDA17-VS15-504BK technical specifications.
| Depth | 17mm |
| Length | 16.1mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 500kR |
| Resistor Type | Carbon |
| Switch Type | Switch |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.