
This 1kR carbon film potentiometer features a linear taper and a maximum power dissipation of 80mW. It is available in a bulk packaging quantity of 100 units and is RoHS compliant. The potentiometer has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is designed for through hole mounting with brackets and has a resistance of 1kR.
Sign in to ask questions about the Bourns PDB12-G2251-102BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PDB12-G2251-102BF technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 14mm |
| Length | 31mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB12 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB12-G2251-102BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
