The PDB12-G4201-102BF is a 1kR linear variable resistor with a 20% tolerance and a through hole mount. It has a maximum power dissipation of 80mW and is available in a bulk packaging quantity of 100. The resistor is made of carbon and has a linear taper. It is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
Bourns PDB12-G4201-102BF technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB12 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.