The PDB12-G4201-103AF is a carbon film potentiometer with a resistance of 10kR and a tolerance of 20%. It has a logarithmic taper and is designed for through hole mounting. The component is available in a bulk packaging quantity of 100 units and is compliant with RoHS standards. The potentiometer has a maximum power dissipation of 40mW and operates within a temperature range of -10°C to 50°C.
Checking distributor stock and pricing after the page loads.
Bourns PDB12-G4201-103AF technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 14mm |
| Length | 26mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB12 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.