
The PDB12-H2251-102BF is a 1kR carbon film potentiometer with a linear taper, designed for through hole mounting. It operates within a temperature range of -10°C to 50°C and has a maximum power dissipation of 80mW. This potentiometer is available in bulk packaging with 100 units per package and is compliant with ROHS regulations.
Sign in to ask questions about the Bourns PDB12-H2251-102BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PDB12-H2251-102BF technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 12.4mm |
| Length | 12.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 80mW |
| Military Standard | Not |
| Mount | Through Hole, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB12 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB12-H2251-102BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
