The PDB12-H2251-103BF is a linear carbon film potentiometer with a resistance of 10kR and a tolerance of 20%. It is designed for through hole mounting with brackets and has a maximum power dissipation of 80mW. The potentiometer operates within a temperature range of -10°C to 50°C and is available in a bulk packaging with 100 units per package. The device is RoHS compliant and made by Bourns.
Bourns PDB12-H2251-103BF technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 12.4mm |
| Length | 12.4mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB12 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.